0.15 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805JRX7R9BB154

DigiKey Part Number
13-CC0805JRX7R9BB154TR-ND - Tape & Reel (TR)
13-CC0805JRX7R9BB154CT-ND - Cut Tape (CT)
13-CC0805JRX7R9BB154DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRX7R9BB154
Description
CAP CER 0.15UF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRX7R9BB154 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.175
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.64000kr.6.40
50kr.0.45400kr.22.70
100kr.0.39630kr.39.63
500kr.0.29950kr.149.75
1.000kr.0.26989kr.269.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21475kr.859.00
8.000kr.0.19908kr.1,592.64
12.000kr.0.19123kr.2,294.76
20.000kr.0.18253kr.3,650.60
28.000kr.0.17744kr.4,968.32
40.000kr.0.17256kr.6,902.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500