

CC0805JRX7R8BB473 | |
|---|---|
DigiKey Part Number | 13-CC0805JRX7R8BB473TR-ND - Tape & Reel (TR) 13-CC0805JRX7R8BB473CT-ND - Cut Tape (CT) 13-CC0805JRX7R8BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R8BB473 |
Description | CAP CER 0.047UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R8BB473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.50600 | kr.5.06 |
| 50 | kr.0.35200 | kr.17.60 |
| 100 | kr.0.30590 | kr.30.59 |
| 500 | kr.0.22900 | kr.114.50 |
| 1.000 | kr.0.20525 | kr.205.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16976 | kr.679.04 |
| 8.000 | kr.0.15661 | kr.1,252.88 |
| 12.000 | kr.0.15003 | kr.1,800.36 |
| 20.000 | kr.0.14273 | kr.2,854.60 |
| 28.000 | kr.0.13847 | kr.3,877.16 |
| 40.000 | kr.0.13437 | kr.5,374.80 |
| 48.000 | kr.0.13243 | kr.6,356.64 |
| 96.000 | kr.0.12589 | kr.12,085.44 |
| 100.000 | kr.0.12555 | kr.12,555.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

