


CC0805JRX7R8BB333 | |
|---|---|
DigiKey Part Number | 13-CC0805JRX7R8BB333TR-ND - Tape & Reel (TR) 13-CC0805JRX7R8BB333CT-ND - Cut Tape (CT) 13-CC0805JRX7R8BB333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R8BB333 |
Description | CAP CER 0.033UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R8BB333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.51800 | kr.5.18 |
| 50 | kr.0.36100 | kr.18.05 |
| 100 | kr.0.31420 | kr.31.42 |
| 500 | kr.0.23564 | kr.117.82 |
| 1.000 | kr.0.21133 | kr.211.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17503 | kr.700.12 |
| 8.000 | kr.0.16155 | kr.1,292.40 |
| 12.000 | kr.0.15482 | kr.1,857.84 |
| 20.000 | kr.0.14735 | kr.2,947.00 |
| 28.000 | kr.0.14299 | kr.4,003.72 |
| 40.000 | kr.0.13880 | kr.5,552.00 |
| 48.000 | kr.0.13681 | kr.6,566.88 |
| 96.000 | kr.0.13012 | kr.12,491.52 |
| 100.000 | kr.0.12976 | kr.12,976.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

