


CC0805JRX7R8BB224 | |
|---|---|
DigiKey Part Number | 13-CC0805JRX7R8BB224TR-ND - Tape & Reel (TR) 13-CC0805JRX7R8BB224CT-ND - Cut Tape (CT) 13-CC0805JRX7R8BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R8BB224 |
Description | CAP CER 0.22UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R8BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.64700 | kr.6.47 |
| 50 | kr.0.45900 | kr.22.95 |
| 100 | kr.0.40130 | kr.40.13 |
| 500 | kr.0.30368 | kr.151.84 |
| 1.000 | kr.0.27370 | kr.273.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.21794 | kr.871.76 |
| 8.000 | kr.0.20208 | kr.1,616.64 |
| 12.000 | kr.0.19414 | kr.2,329.68 |
| 20.000 | kr.0.18535 | kr.3,707.00 |
| 28.000 | kr.0.18021 | kr.5,045.88 |
| 40.000 | kr.0.17526 | kr.7,010.40 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

