
CC0805JRNPOYBN271 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOYBN271TR-ND - Tape & Reel (TR) 13-CC0805JRNPOYBN271CT-ND - Cut Tape (CT) 13-CC0805JRNPOYBN271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOYBN271 |
Description | CAP CER 270PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOYBN271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.46700 | kr.4.67 |
| 50 | kr.0.32760 | kr.16.38 |
| 100 | kr.0.28480 | kr.28.48 |
| 500 | kr.0.21222 | kr.106.11 |
| 1.000 | kr.0.18989 | kr.189.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15653 | kr.626.12 |
| 8.000 | kr.0.14416 | kr.1,153.28 |
| 12.000 | kr.0.13797 | kr.1,655.64 |
| 20.000 | kr.0.13112 | kr.2,622.40 |
| 28.000 | kr.0.12711 | kr.3,559.08 |
| 40.000 | kr.0.12326 | kr.4,930.40 |
| 48.000 | kr.0.12144 | kr.5,829.12 |
| 96.000 | kr.0.11529 | kr.11,067.84 |
| 100.000 | kr.0.11497 | kr.11,497.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

