
RC0100FR-072ML | |
---|---|
DigiKey Part Number | 13-RC0100FR-072MLTR-ND - Tape & Reel (TR) 13-RC0100FR-072MLCT-ND - Cut Tape (CT) 13-RC0100FR-072MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-072ML |
Description | RES 2M OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-072ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.41000 | kr.1.41 |
10 | kr.0.72300 | kr.7.23 |
25 | kr.0.57840 | kr.14.46 |
50 | kr.0.49400 | kr.24.70 |
100 | kr.0.42820 | kr.42.82 |
250 | kr.0.36148 | kr.90.37 |
500 | kr.0.32320 | kr.161.60 |
1.000 | kr.0.29280 | kr.292.80 |
5.000 | kr.0.24426 | kr.1,221.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | kr.0.21886 | kr.4,377.20 |
40.000 | kr.0.20990 | kr.8,396.00 |
60.000 | kr.0.20553 | kr.12,331.80 |
100.000 | kr.0.20080 | kr.20,080.00 |
140.000 | kr.0.19809 | kr.27,732.60 |
200.000 | kr.0.19552 | kr.39,104.00 |
240.000 | kr.0.19432 | kr.46,636.80 |
Unit Price without VAT: | kr.1.41000 |
---|---|
Unit Price with VAT: | kr.1.76250 |