
CC0805JRNPOBBN680 | |
---|---|
DigiKey Part Number | 13-CC0805JRNPOBBN680TR-ND - Tape & Reel (TR) 13-CC0805JRNPOBBN680CT-ND - Cut Tape (CT) 13-CC0805JRNPOBBN680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOBBN680 |
Description | CAP CER 68PF 500V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOBBN680 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.41000 | kr.4.10 |
50 | kr.0.28420 | kr.14.21 |
100 | kr.0.24640 | kr.24.64 |
500 | kr.0.18214 | kr.91.07 |
1.000 | kr.0.16243 | kr.162.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.12491 | kr.499.64 |
8.000 | kr.0.11678 | kr.934.24 |
12.000 | kr.0.10600 | kr.1,272.00 |
20.000 | kr.0.10528 | kr.2,105.60 |
28.000 | kr.0.09482 | kr.2,654.96 |
40.000 | kr.0.09443 | kr.3,777.20 |
48.000 | kr.0.09424 | kr.4,523.52 |
96.000 | kr.0.09359 | kr.8,984.64 |
100.000 | kr.0.09355 | kr.9,355.00 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |