
CC0805JRNPOBBN471 | |
---|---|
DigiKey Part Number | 311-3383-2-ND - Tape & Reel (TR) 311-3383-1-ND - Cut Tape (CT) 311-3383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOBBN471 |
Description | CAP CER 470PF 500V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOBBN471 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
10 | kr.0.48600 | kr.4.86 |
50 | kr.0.33920 | kr.16.96 |
100 | kr.0.29440 | kr.29.44 |
500 | kr.0.21990 | kr.109.95 |
1.000 | kr.0.19699 | kr.196.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.11810 | kr.472.40 |
8.000 | kr.0.11002 | kr.880.16 |
12.000 | kr.0.10600 | kr.1,272.00 |
20.000 | kr.0.10528 | kr.2,105.60 |
28.000 | kr.0.10151 | kr.2,842.28 |
40.000 | kr.0.10109 | kr.4,043.60 |
48.000 | kr.0.10090 | kr.4,843.20 |
96.000 | kr.0.10021 | kr.9,620.16 |
100.000 | kr.0.10017 | kr.10,017.00 |
Unit Price without VAT: | kr.0.90000 |
---|---|
Unit Price with VAT: | kr.1.12500 |