33 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPOBBN330

DigiKey Part Number
13-CC0805JRNPOBBN330TR-ND - Tape & Reel (TR)
13-CC0805JRNPOBBN330CT-ND - Cut Tape (CT)
13-CC0805JRNPOBBN330DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPOBBN330
Description
CAP CER 33PF 500V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPOBBN330 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.674
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.42500kr.4.25
50kr.0.29540kr.14.77
100kr.0.25610kr.25.61
500kr.0.18944kr.94.72
1.000kr.0.16896kr.168.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13831kr.553.24
8.000kr.0.12697kr.1,015.76
12.000kr.0.12128kr.1,455.36
20.000kr.0.11500kr.2,300.00
28.000kr.0.11132kr.3,116.96
40.000kr.0.10778kr.4,311.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000