
CC0805JRNPOBBN220 | |
|---|---|
DigiKey Part Number | 311-3622-2-ND - Tape & Reel (TR) 311-3622-1-ND - Cut Tape (CT) 311-3622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOBBN220 |
Description | CAP CER 22PF 500V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOBBN220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.57000 | kr.5.70 |
| 50 | kr.0.39940 | kr.19.97 |
| 100 | kr.0.34820 | kr.34.82 |
| 500 | kr.0.26214 | kr.131.07 |
| 1.000 | kr.0.23578 | kr.235.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17256 | kr.690.24 |
| 8.000 | kr.0.16406 | kr.1,312.48 |
| 12.000 | kr.0.15645 | kr.1,877.40 |
| 20.000 | kr.0.15548 | kr.3,109.60 |
| 28.000 | kr.0.14823 | kr.4,150.44 |
| 40.000 | kr.0.14767 | kr.5,906.80 |
| 48.000 | kr.0.14740 | kr.7,075.20 |
| 96.000 | kr.0.14648 | kr.14,062.08 |
| 100.000 | kr.0.14643 | kr.14,643.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

