
CC0805JRNPOABN470 | |
|---|---|
DigiKey Part Number | 311-4251-2-ND - Tape & Reel (TR) 311-4251-1-ND - Cut Tape (CT) 311-4251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOABN470 |
Description | CAP CER 47PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOABN470 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JRNPOBBN470 | YAGEO | 56.216 | 311-1484-1-ND | kr.1.08000 | Upgrade |
| CC0805JRNPOYBN470 | YAGEO | 1.767 | 311-1855-1-ND | kr.1.39000 | Upgrade |
| C0805C470J2GACTU | KEMET | 4.208 | 399-C0805C470J2GACTUCT-ND | kr.1.84000 | Direct |
| C0805C470FBGACTU | KEMET | 4.414 | 399-C0805C470FBGACTUCT-ND | kr.3.74000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.48200 | kr.4.82 |
| 50 | kr.0.33720 | kr.16.86 |
| 100 | kr.0.29290 | kr.29.29 |
| 500 | kr.0.21834 | kr.109.17 |
| 1.000 | kr.0.19540 | kr.195.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16101 | kr.644.04 |
| 8.000 | kr.0.14825 | kr.1,186.00 |
| 12.000 | kr.0.14187 | kr.1,702.44 |
| 20.000 | kr.0.13480 | kr.2,696.00 |
| 28.000 | kr.0.13067 | kr.3,658.76 |
| 40.000 | kr.0.12670 | kr.5,068.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

