39 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPOABN390

DigiKey Part Number
13-CC0805JRNPOABN390TR-ND - Tape & Reel (TR)
13-CC0805JRNPOABN390CT-ND - Cut Tape (CT)
13-CC0805JRNPOABN390DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPOABN390
Description
CAP CER 39PF 200V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPOABN390 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.535
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.46900kr.4.69
50kr.0.32840kr.16.42
100kr.0.28530kr.28.53
500kr.0.21214kr.106.07
1.000kr.0.18963kr.189.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14861kr.594.44
8.000kr.0.13675kr.1,094.00
12.000kr.0.13082kr.1,569.84
20.000kr.0.12425kr.2,485.00
28.000kr.0.12041kr.3,371.48
40.000kr.0.11671kr.4,668.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500