33 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPOABN330

DigiKey Part Number
311-4249-2-ND - Tape & Reel (TR)
311-4249-1-ND - Cut Tape (CT)
311-4249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPOABN330
Description
CAP CER 33PF 200V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPOABN330 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805JRNPOBBN330YAGEO7.67413-CC0805JRNPOBBN330CT-NDkr.0.76000Upgrade
C0805C330J2GACTUKEMET2.112399-C0805C330J2GACTUCT-NDkr.1.84000Direct
C0805C330JCGACTUKEMET3.875399-C0805C330JCGACTUCT-NDkr.2.98000Upgrade
In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.53900kr.5.39
50kr.0.38040kr.19.02
100kr.0.33090kr.33.09
500kr.0.24790kr.123.95
1.000kr.0.22241kr.222.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17552kr.702.08
8.000kr.0.16206kr.1,296.48
12.000kr.0.15532kr.1,863.84
20.000kr.0.14786kr.2,957.20
28.000kr.0.14350kr.4,018.00
40.000kr.0.13930kr.5,572.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750