
CC0805JRNPOABN181 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOABN181TR-ND - Tape & Reel (TR) 13-CC0805JRNPOABN181CT-ND - Cut Tape (CT) 13-CC0805JRNPOABN181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOABN181 |
Description | CAP CER 180PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOABN181 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C181J2GACTU | KEMET | 28.483 | 399-C0805C181J2GACTUCT-ND | kr.1.97000 | Direct |
| C0805C181JCGACTU | KEMET | 1.760 | 399-C0805C181JCGACTUCT-ND | kr.2.85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.53900 | kr.5.39 |
| 50 | kr.0.38040 | kr.19.02 |
| 100 | kr.0.33090 | kr.33.09 |
| 500 | kr.0.24790 | kr.123.95 |
| 1.000 | kr.0.22241 | kr.222.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17552 | kr.702.08 |
| 8.000 | kr.0.16206 | kr.1,296.48 |
| 12.000 | kr.0.15532 | kr.1,863.84 |
| 20.000 | kr.0.14786 | kr.2,957.20 |
| 28.000 | kr.0.14350 | kr.4,018.00 |
| 40.000 | kr.0.13930 | kr.5,572.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

