
RC0402DR-0784K5L | |
|---|---|
DigiKey Part Number | 13-RC0402DR-0784K5LTR-ND - Tape & Reel (TR) 13-RC0402DR-0784K5LCT-ND - Cut Tape (CT) 13-RC0402DR-0784K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402DR-0784K5L |
Description | RES 84.5K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 84.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402DR-0784K5L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.28500 | kr.2.85 |
| 25 | kr.0.21560 | kr.5.39 |
| 50 | kr.0.17760 | kr.8.88 |
| 100 | kr.0.14710 | kr.14.71 |
| 250 | kr.0.11768 | kr.29.42 |
| 500 | kr.0.10068 | kr.50.34 |
| 1.000 | kr.0.08730 | kr.87.30 |
| 5.000 | kr.0.06611 | kr.330.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05998 | kr.599.80 |
| 20.000 | kr.0.05510 | kr.1,102.00 |
| 30.000 | kr.0.05273 | kr.1,581.90 |
| 50.000 | kr.0.05016 | kr.2,508.00 |
| 70.000 | kr.0.04869 | kr.3,408.30 |
| 100.000 | kr.0.04730 | kr.4,730.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

