
CC0805JRNPOCBN150 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOCBN150TR-ND - Tape & Reel (TR) 13-CC0805JRNPOCBN150CT-ND - Cut Tape (CT) 13-CC0805JRNPOCBN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOCBN150 |
Description | CAP CER 15PF 1KV C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOCBN150 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.69700 | kr.6.97 |
| 50 | kr.0.49320 | kr.24.66 |
| 100 | kr.0.43110 | kr.43.11 |
| 500 | kr.0.32778 | kr.163.89 |
| 1.000 | kr.0.29589 | kr.295.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23636 | kr.945.44 |
| 8.000 | kr.0.21949 | kr.1,755.92 |
| 12.000 | kr.0.21106 | kr.2,532.72 |
| 20.000 | kr.0.20171 | kr.4,034.20 |
| 28.000 | kr.0.19624 | kr.5,494.72 |
| 40.000 | kr.0.19099 | kr.7,639.60 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

