
CC0805JRNPOABN120 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOABN120TR-ND - Tape & Reel (TR) 13-CC0805JRNPOABN120CT-ND - Cut Tape (CT) 13-CC0805JRNPOABN120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOABN120 |
Description | CAP CER 12PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOABN120 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.54500 | kr.5.45 |
| 50 | kr.0.38420 | kr.19.21 |
| 100 | kr.0.33480 | kr.33.48 |
| 500 | kr.0.25106 | kr.125.53 |
| 1.000 | kr.0.22526 | kr.225.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17789 | kr.711.56 |
| 8.000 | kr.0.16429 | kr.1,314.32 |
| 12.000 | kr.0.15748 | kr.1,889.76 |
| 20.000 | kr.0.14994 | kr.2,998.80 |
| 28.000 | kr.0.14553 | kr.4,074.84 |
| 40.000 | kr.0.14130 | kr.5,652.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

