470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPO9BN471

DigiKey Part Number
311-1119-2-ND - Tape & Reel (TR)
311-1119-1-ND - Cut Tape (CT)
311-1119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPO9BN471
Description
CAP CER 470PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPO9BN471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805JRNPO0BN471YAGEO66.683311-1847-1-NDkr.1.50000Upgrade
CC0805JRNPOABN471YAGEO21.835311-4252-1-NDkr.1.59000Upgrade
CC0805JRNPOYBN471YAGEO15311-3637-1-NDkr.1.31000Upgrade
CC0805JRNPO9BN471YAGEO6311-1119-1-NDkr.1.12000Parametric Equivalent
GRM2165C1H471JA01DMurata Electronics19.906490-1617-1-NDkr.2.06000Direct
In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.41200kr.4.12
50kr.0.28540kr.14.27
100kr.0.24660kr.24.66
500kr.0.18196kr.90.98
1.000kr.0.16211kr.162.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12618kr.504.72
8.000kr.0.11573kr.925.84
12.000kr.0.11050kr.1,326.00
20.000kr.0.10470kr.2,094.00
28.000kr.0.10131kr.2,836.68
40.000kr.0.09806kr.3,922.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000