
CC0805JRNPO9BN431 | |
|---|---|
DigiKey Part Number | 311-4238-2-ND - Tape & Reel (TR) 311-4238-1-ND - Cut Tape (CT) 311-4238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO9BN431 |
Description | CAP CER 430PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 430 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO9BN431 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.52500 | kr.5.25 |
| 50 | kr.0.37000 | kr.18.50 |
| 100 | kr.0.32190 | kr.32.19 |
| 500 | kr.0.24154 | kr.120.77 |
| 1.000 | kr.0.21670 | kr.216.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18451 | kr.738.04 |
| 8.000 | kr.0.16595 | kr.1,327.60 |
| 12.000 | kr.0.15907 | kr.1,908.84 |
| 20.000 | kr.0.15146 | kr.3,029.20 |
| 28.000 | kr.0.14156 | kr.3,963.68 |
| 40.000 | kr.0.14103 | kr.5,641.20 |
| 48.000 | kr.0.14070 | kr.6,753.60 |
| 96.000 | kr.0.13388 | kr.12,852.48 |
| 100.000 | kr.0.13351 | kr.13,351.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

