
CC0805JRNPO9BN510 | |
|---|---|
DigiKey Part Number | 311-4239-2-ND - Tape & Reel (TR) 311-4239-1-ND - Cut Tape (CT) 311-4239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO9BN510 |
Description | CAP CER 51PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO9BN510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.42900 | kr.4.29 |
| 50 | kr.0.30080 | kr.15.04 |
| 100 | kr.0.26050 | kr.26.05 |
| 500 | kr.0.19508 | kr.97.54 |
| 1.000 | kr.0.18598 | kr.185.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15434 | kr.617.36 |
| 8.000 | kr.0.13767 | kr.1,101.36 |
| 12.000 | kr.0.13537 | kr.1,624.44 |
| 20.000 | kr.0.13365 | kr.2,673.00 |
| 28.000 | kr.0.11069 | kr.3,099.32 |
| 48.000 | kr.0.10900 | kr.5,232.00 |
| 96.000 | kr.0.10332 | kr.9,918.72 |
| 100.000 | kr.0.10302 | kr.10,302.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

