
CC0805JRNPO0BN820 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPO0BN820TR-ND - Tape & Reel (TR) 13-CC0805JRNPO0BN820CT-ND - Cut Tape (CT) 13-CC0805JRNPO0BN820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO0BN820 |
Description | CAP CER 82PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO0BN820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.40300 | kr.4.03 |
| 50 | kr.0.28160 | kr.14.08 |
| 100 | kr.0.24320 | kr.24.32 |
| 500 | kr.0.17984 | kr.89.92 |
| 1.000 | kr.0.16032 | kr.160.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12491 | kr.499.64 |
| 8.000 | kr.0.11002 | kr.880.16 |
| 12.000 | kr.0.10937 | kr.1,312.44 |
| 20.000 | kr.0.10863 | kr.2,172.60 |
| 28.000 | kr.0.09482 | kr.2,654.96 |
| 40.000 | kr.0.09443 | kr.3,777.20 |
| 48.000 | kr.0.09424 | kr.4,523.52 |
| 96.000 | kr.0.09359 | kr.8,984.64 |
| 100.000 | kr.0.09355 | kr.9,355.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

