
CC0805JRNPO0BN620 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPO0BN620TR-ND - Tape & Reel (TR) 13-CC0805JRNPO0BN620CT-ND - Cut Tape (CT) 13-CC0805JRNPO0BN620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO0BN620 |
Description | CAP CER 62PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO0BN620 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.46700 | kr.4.67 |
| 50 | kr.0.32520 | kr.16.26 |
| 100 | kr.0.28220 | kr.28.22 |
| 500 | kr.0.21018 | kr.105.09 |
| 1.000 | kr.0.18797 | kr.187.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15490 | kr.619.60 |
| 8.000 | kr.0.14263 | kr.1,141.04 |
| 12.000 | kr.0.13650 | kr.1,638.00 |
| 20.000 | kr.0.12970 | kr.2,594.00 |
| 28.000 | kr.0.12572 | kr.3,520.16 |
| 40.000 | kr.0.12190 | kr.4,876.00 |
| 48.000 | kr.0.12009 | kr.5,764.32 |
| 96.000 | kr.0.11400 | kr.10,944.00 |
| 100.000 | kr.0.11367 | kr.11,367.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

