
CC0805JRNPO0BN471 | |
|---|---|
DigiKey Part Number | 311-1847-2-ND - Tape & Reel (TR) 311-1847-1-ND - Cut Tape (CT) 311-1847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO0BN471 |
Description | CAP CER 470PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO0BN471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.55800 | kr.5.58 |
| 50 | kr.0.39300 | kr.19.65 |
| 100 | kr.0.34240 | kr.34.24 |
| 500 | kr.0.25678 | kr.128.39 |
| 1.000 | kr.0.23059 | kr.230.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18228 | kr.729.12 |
| 8.000 | kr.0.16841 | kr.1,347.28 |
| 12.000 | kr.0.16148 | kr.1,937.76 |
| 20.000 | kr.0.15380 | kr.3,076.00 |
| 28.000 | kr.0.14931 | kr.4,180.68 |
| 40.000 | kr.0.14500 | kr.5,800.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

