
CC0805JRNPO0BN331 | |
|---|---|
DigiKey Part Number | 311-3287-2-ND - Tape & Reel (TR) 311-3287-1-ND - Cut Tape (CT) 311-3287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO0BN331 |
Description | CAP CER 330PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO0BN331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.45400 | kr.4.54 |
| 50 | kr.0.31620 | kr.15.81 |
| 100 | kr.0.27390 | kr.27.39 |
| 500 | kr.0.20378 | kr.101.89 |
| 1.000 | kr.0.18214 | kr.182.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13173 | kr.526.92 |
| 8.000 | kr.0.12355 | kr.988.40 |
| 12.000 | kr.0.11611 | kr.1,393.32 |
| 20.000 | kr.0.11534 | kr.2,306.80 |
| 28.000 | kr.0.10819 | kr.3,029.32 |
| 40.000 | kr.0.10776 | kr.4,310.40 |
| 48.000 | kr.0.10755 | kr.5,162.40 |
| 96.000 | kr.0.10683 | kr.10,255.68 |
| 100.000 | kr.0.10679 | kr.10,679.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

