
CC0805JRNPO0BN390 | |
|---|---|
DigiKey Part Number | 311-4222-2-ND - Tape & Reel (TR) 311-4222-1-ND - Cut Tape (CT) 311-4222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO0BN390 |
Description | CAP CER 39PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO0BN390 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.48200 | kr.4.82 |
| 50 | kr.0.33340 | kr.16.67 |
| 100 | kr.0.28970 | kr.28.97 |
| 500 | kr.0.21582 | kr.107.91 |
| 1.000 | kr.0.19299 | kr.192.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15138 | kr.605.52 |
| 8.000 | kr.0.13935 | kr.1,114.80 |
| 12.000 | kr.0.13334 | kr.1,600.08 |
| 20.000 | kr.0.12667 | kr.2,533.40 |
| 28.000 | kr.0.12277 | kr.3,437.56 |
| 40.000 | kr.0.11903 | kr.4,761.20 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

