
CC0805JRNPO0BN750 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPO0BN750TR-ND - Tape & Reel (TR) 13-CC0805JRNPO0BN750CT-ND - Cut Tape (CT) 13-CC0805JRNPO0BN750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO0BN750 |
Description | CAP CER 75PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO0BN750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.80600 | kr.8.06 |
| 50 | kr.0.57720 | kr.28.86 |
| 100 | kr.0.50750 | kr.50.75 |
| 500 | kr.0.38964 | kr.194.82 |
| 1.000 | kr.0.35341 | kr.353.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29911 | kr.1,196.44 |
| 8.000 | kr.0.27895 | kr.2,231.60 |
| 12.000 | kr.0.26886 | kr.3,226.32 |
| 20.000 | kr.0.21552 | kr.4,310.40 |
| 28.000 | kr.0.21476 | kr.6,013.28 |
| 40.000 | kr.0.21401 | kr.8,560.40 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

