

CC0805JPX7R8BB104 | |
---|---|
DigiKey Part Number | 13-CC0805JPX7R8BB104TR-ND - Tape & Reel (TR) 13-CC0805JPX7R8BB104CT-ND - Cut Tape (CT) 13-CC0805JPX7R8BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JPX7R8BB104 |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JPX7R8BB104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.83000 | kr.0.83 |
10 | kr.0.47400 | kr.4.74 |
50 | kr.0.33160 | kr.16.58 |
100 | kr.0.28740 | kr.28.74 |
500 | kr.0.20980 | kr.104.90 |
1.000 | kr.0.19187 | kr.191.87 |
2.500 | kr.0.16822 | kr.420.55 |
5.000 | kr.0.15397 | kr.769.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.13590 | kr.2,038.50 |
30.000 | kr.0.12782 | kr.3,834.60 |
45.000 | kr.0.12352 | kr.5,558.40 |
75.000 | kr.0.12255 | kr.9,191.25 |
105.000 | kr.0.10774 | kr.11,312.70 |
150.000 | kr.0.10751 | kr.16,126.50 |
Unit Price without VAT: | kr.0.83000 |
---|---|
Unit Price with VAT: | kr.1.03750 |