
CC0805JPNPOABN471 | |
|---|---|
DigiKey Part Number | 13-CC0805JPNPOABN471TR-ND - Tape & Reel (TR) 13-CC0805JPNPOABN471CT-ND - Cut Tape (CT) 13-CC0805JPNPOABN471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JPNPOABN471 |
Description | CAP CER 470PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JPNPOABN471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.60200 | kr.6.02 |
| 50 | kr.0.42480 | kr.21.24 |
| 100 | kr.0.37090 | kr.37.09 |
| 500 | kr.0.27960 | kr.139.80 |
| 1.000 | kr.0.25151 | kr.251.51 |
| 2.500 | kr.0.22195 | kr.554.88 |
| 5.000 | kr.0.20417 | kr.1,020.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.17354 | kr.2,603.10 |
| 30.000 | kr.0.16331 | kr.4,899.30 |
| 45.000 | kr.0.15819 | kr.7,118.55 |
| 75.000 | kr.0.15252 | kr.11,439.00 |
| 105.000 | kr.0.14920 | kr.15,666.00 |
| 150.000 | kr.0.14601 | kr.21,901.50 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

