

CC0805JKX7R9BB224 | |
|---|---|
DigiKey Part Number | 311-4217-2-ND - Tape & Reel (TR) 311-4217-1-ND - Cut Tape (CT) 311-4217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKX7R9BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.73000 | kr.7.30 |
| 50 | kr.0.51720 | kr.25.86 |
| 100 | kr.0.45380 | kr.45.38 |
| 500 | kr.0.34650 | kr.173.25 |
| 1.000 | kr.0.31354 | kr.313.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.26174 | kr.785.22 |
| 6.000 | kr.0.23896 | kr.1,433.76 |
| 9.000 | kr.0.20413 | kr.1,837.17 |
| 15.000 | kr.0.19951 | kr.2,992.65 |
| 21.000 | kr.0.19875 | kr.4,173.75 |
| 30.000 | kr.0.19468 | kr.5,840.40 |
| 36.000 | kr.0.19433 | kr.6,995.88 |
| 72.000 | kr.0.19310 | kr.13,903.20 |
| 75.000 | kr.0.19304 | kr.14,478.00 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

