


CC0805JKX7R7BB105 | |
|---|---|
DigiKey Part Number | 311-3497-2-ND - Tape & Reel (TR) 311-3497-1-ND - Cut Tape (CT) 311-3497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKX7R7BB105 |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKX7R7BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.77400 | kr.7.74 |
| 50 | kr.0.55420 | kr.27.71 |
| 100 | kr.0.48700 | kr.48.70 |
| 500 | kr.0.37312 | kr.186.56 |
| 1.000 | kr.0.33811 | kr.338.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29491 | kr.884.73 |
| 6.000 | kr.0.27380 | kr.1,642.80 |
| 9.000 | kr.0.26323 | kr.2,369.07 |
| 15.000 | kr.0.25152 | kr.3,772.80 |
| 21.000 | kr.0.24468 | kr.5,138.28 |
| 30.000 | kr.0.23810 | kr.7,143.00 |
| 36.000 | kr.0.23498 | kr.8,459.28 |
| 72.000 | kr.0.22447 | kr.16,161.84 |
| 75.000 | kr.0.22392 | kr.16,794.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

