
CC0805JKNPO8BN472 | |
|---|---|
DigiKey Part Number | 311-4209-2-ND - Tape & Reel (TR) 311-4209-1-ND - Cut Tape (CT) 311-4209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKNPO8BN472 |
Description | CAP CER 4700PF 25V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKNPO8BN472 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.05000 | kr.30.50 |
| 50 | kr.2.33320 | kr.116.66 |
| 100 | kr.2.11310 | kr.211.31 |
| 500 | kr.1.74122 | kr.870.61 |
| 1.000 | kr.1.62621 | kr.1,626.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.41357 | kr.4,240.71 |
| 6.000 | kr.1.34740 | kr.8,084.40 |
| 9.000 | kr.1.31425 | kr.11,828.25 |
| 15.000 | kr.1.27750 | kr.19,162.50 |
| 21.000 | kr.1.25601 | kr.26,376.21 |
| 30.000 | kr.1.23534 | kr.37,060.20 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

