
CC0805GRNPO9BN391 | |
|---|---|
DigiKey Part Number | 13-CC0805GRNPO9BN391TR-ND - Tape & Reel (TR) 13-CC0805GRNPO9BN391CT-ND - Cut Tape (CT) 13-CC0805GRNPO9BN391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO9BN391 |
Description | CAP CER 390PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO9BN391 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.65900 | kr.6.59 |
| 50 | kr.0.46540 | kr.23.27 |
| 100 | kr.0.40640 | kr.40.64 |
| 500 | kr.0.30788 | kr.153.94 |
| 1.000 | kr.0.27757 | kr.277.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22111 | kr.884.44 |
| 8.000 | kr.0.20508 | kr.1,640.64 |
| 12.000 | kr.0.19705 | kr.2,364.60 |
| 20.000 | kr.0.18816 | kr.3,763.20 |
| 28.000 | kr.0.18297 | kr.5,123.16 |
| 40.000 | kr.0.17797 | kr.7,118.80 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

