
CC0805GRNPO9BN150 | |
---|---|
DigiKey Part Number | 13-CC0805GRNPO9BN150TR-ND - Tape & Reel (TR) 13-CC0805GRNPO9BN150CT-ND - Cut Tape (CT) 13-CC0805GRNPO9BN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO9BN150 |
Description | CAP CER 15PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO9BN150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.02000 | kr.1.02 |
10 | kr.0.57000 | kr.5.70 |
50 | kr.0.40200 | kr.20.10 |
100 | kr.0.35010 | kr.35.01 |
500 | kr.0.25652 | kr.128.26 |
1.000 | kr.0.23731 | kr.237.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.17256 | kr.690.24 |
20.000 | kr.0.16719 | kr.3,343.80 |
28.000 | kr.0.16241 | kr.4,547.48 |
40.000 | kr.0.15781 | kr.6,312.40 |
48.000 | kr.0.15563 | kr.7,470.24 |
96.000 | kr.0.14829 | kr.14,235.84 |
100.000 | kr.0.14790 | kr.14,790.00 |
Unit Price without VAT: | kr.1.02000 |
---|---|
Unit Price with VAT: | kr.1.27500 |