0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805GRNPO9BN102

DigiKey Part Number
311-4189-2-ND - Tape & Reel (TR)
311-4189-1-ND - Cut Tape (CT)
311-4189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805GRNPO9BN102
Description
CAP CER 1000PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805GRNPO9BN102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.678
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.63400kr.6.34
50kr.0.44680kr.22.34
100kr.0.39040kr.39.04
500kr.0.29594kr.147.97
1.000kr.0.26682kr.266.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18613kr.744.52
8.000kr.0.17079kr.1,366.32
12.000kr.0.16317kr.1,958.04
20.000kr.0.16216kr.3,243.20
28.000kr.0.15489kr.4,336.92
40.000kr.0.15432kr.6,172.80
48.000kr.0.15404kr.7,393.92
96.000kr.0.15308kr.14,695.68
100.000kr.0.15303kr.15,303.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250