10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805GRNPO9BN100

DigiKey Part Number
13-CC0805GRNPO9BN100TR-ND - Tape & Reel (TR)
13-CC0805GRNPO9BN100CT-ND - Cut Tape (CT)
13-CC0805GRNPO9BN100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805GRNPO9BN100
Description
CAP CER 10PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805GRNPO9BN100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.429
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.59600kr.5.96
50kr.0.41840kr.20.92
100kr.0.36460kr.36.46
500kr.0.27452kr.137.26
1.000kr.0.24682kr.246.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19567kr.782.68
8.000kr.0.18105kr.1,448.40
12.000kr.0.17373kr.2,084.76
20.000kr.0.16562kr.3,312.40
28.000kr.0.16088kr.4,504.64
40.000kr.0.15633kr.6,253.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000