Direct
Direct
Direct

CC0805GRNPO0BN152 | |
|---|---|
DigiKey Part Number | 13-CC0805GRNPO0BN152TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO0BN152 |
Description | CAP CER 1500PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO0BN152 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C152G1GACTU | KEMET | 0 | 399-C0805C152G1GACTUTR-ND | kr.1.97244 | Direct |
| VJ0805A152GXBCW1BC | Vishay Vitramon | 0 | VJ0805A152GXBCW1BC-ND | kr.1.65343 | Direct |
| VJ0805A152GXBPW1BC | Vishay Vitramon | 0 | VJ0805A152GXBPW1BC-ND | kr.1.53209 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52132 | kr.2,085.28 |
| Unit Price without VAT: | kr.0.52132 |
|---|---|
| Unit Price with VAT: | kr.0.65165 |



