1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805GRNPO0BN102

DigiKey Part Number
13-CC0805GRNPO0BN102TR-ND - Tape & Reel (TR)
13-CC0805GRNPO0BN102CT-ND - Cut Tape (CT)
13-CC0805GRNPO0BN102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805GRNPO0BN102
Description
CAP CER 1000PF 100V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805GRNPO0BN102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.066
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.71000kr.7.10
50kr.0.50460kr.25.23
100kr.0.44190kr.44.19
500kr.0.33640kr.168.20
1.000kr.0.30381kr.303.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24295kr.971.80
8.000kr.0.22574kr.1,805.92
12.000kr.0.21713kr.2,605.56
20.000kr.0.20758kr.4,151.60
28.000kr.0.20201kr.5,656.28
40.000kr.0.19664kr.7,865.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750