CC0805GPNPO9BN821 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 5.593
Unit Price: kr.1.52000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.77106
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.41020
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.36569
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.71921
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.65932
Datasheet
820 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805GPNPO9BN821

DigiKey Part Number
13-CC0805GPNPO9BN821TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805GPNPO9BN821
Description
CAP CER 820PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
820 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805GPNPO9BN821 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805GRNPO9BN821YAGEO5.59313-CC0805GRNPO9BN821CT-NDkr.1.52000Parametric Equivalent
KGM21BCG1H821GTKYOCERA AVX0478-KGM21BCG1H821GTTR-NDkr.0.77106Direct
VJ0805A821GXACW1BCVishay Vitramon0VJ0805A821GXACW1BC-NDkr.0.41020Direct
VJ0805A821GXAPW1BCVishay Vitramon0VJ0805A821GXAPW1BC-NDkr.0.36569Direct
GCM2165C1H821GA16DMurata Electronics0490-GCM2165C1H821GA16DTR-NDkr.0.71921Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.27084kr.5,416.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.27084
Unit Price with VAT:kr.0.33855