
CC0805FRNPO9BN561 | |
|---|---|
DigiKey Part Number | 311-4180-2-ND - Tape & Reel (TR) 311-4180-1-ND - Cut Tape (CT) 311-4180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN561 |
Description | CAP CER 560PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN561 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.93800 | kr.9.38 |
| 50 | kr.0.67720 | kr.33.86 |
| 100 | kr.0.59660 | kr.59.66 |
| 500 | kr.0.46104 | kr.230.52 |
| 1.000 | kr.0.41933 | kr.419.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33983 | kr.1,359.32 |
| 8.000 | kr.0.31772 | kr.2,541.76 |
| 12.000 | kr.0.30666 | kr.3,679.92 |
| 20.000 | kr.0.29439 | kr.5,887.80 |
| 28.000 | kr.0.28723 | kr.8,042.44 |
| 40.000 | kr.0.28034 | kr.11,213.60 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

