
CC0805FRNPO9BN330 | |
|---|---|
DigiKey Part Number  | 311-4175-2-ND - Tape & Reel (TR) 311-4175-1-ND - Cut Tape (CT) 311-4175-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC0805FRNPO9BN330  | 
Description  | CAP CER 33PF 50V C0G/NPO 0805  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC0805FRNPO9BN330 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±1%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.028" (0.70mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 | 
| 10 | kr.0.81900 | kr.8.19 | 
| 50 | kr.0.58620 | kr.29.31 | 
| 100 | kr.0.51520 | kr.51.52 | 
| 500 | kr.0.39578 | kr.197.89 | 
| 1.000 | kr.0.35904 | kr.359.04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.29439 | kr.1,177.56 | 
| 8.000 | kr.0.25146 | kr.2,011.68 | 
| 12.000 | kr.0.25022 | kr.3,002.64 | 
| 20.000 | kr.0.24880 | kr.4,976.00 | 
| 28.000 | kr.0.24795 | kr.6,942.60 | 
| 40.000 | kr.0.24712 | kr.9,884.80 | 
| 48.000 | kr.0.24618 | kr.11,816.64 | 
| 96.000 | kr.0.23603 | kr.22,658.88 | 
| 100.000 | kr.0.23549 | kr.23,549.00 | 
| Unit Price without VAT: | kr.1.41000 | 
|---|---|
| Unit Price with VAT: | kr.1.76250 | 

