
CC0805FRNPO9BN300 | |
|---|---|
DigiKey Part Number | 13-CC0805FRNPO9BN300TR-ND - Tape & Reel (TR) 13-CC0805FRNPO9BN300CT-ND - Cut Tape (CT) 13-CC0805FRNPO9BN300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN300 |
Description | CAP CER 30PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN300 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C300F5GACTU | KEMET | 1.463 | 399-C0805C300F5GACTUCT-ND | kr.6.67000 | Upgrade |
| GMC21CG300F50NT | Cal-Chip Electronics, Inc. | 3.940 | 4713-GMC21CG300F50NTCT-ND | kr.2.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.03200 | kr.10.32 |
| 50 | kr.0.74740 | kr.37.37 |
| 100 | kr.0.66020 | kr.66.02 |
| 500 | kr.0.51280 | kr.256.40 |
| 1.000 | kr.0.46735 | kr.467.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38021 | kr.1,520.84 |
| 8.000 | kr.0.35613 | kr.2,849.04 |
| 12.000 | kr.0.34407 | kr.4,128.84 |
| 20.000 | kr.0.33071 | kr.6,614.20 |
| 28.000 | kr.0.32290 | kr.9,041.20 |
| 40.000 | kr.0.31539 | kr.12,615.60 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

