0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805FRNPO9BN220

DigiKey Part Number
311-4171-2-ND - Tape & Reel (TR)
311-4171-1-ND - Cut Tape (CT)
311-4171-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805FRNPO9BN220
Description
CAP CER 22PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805FRNPO9BN220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.872
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.81900kr.8.19
50kr.0.58620kr.29.31
100kr.0.51520kr.51.52
500kr.0.39578kr.197.89
1.000kr.0.35904kr.359.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30410kr.1,216.40
8.000kr.0.25146kr.2,011.68
12.000kr.0.25022kr.3,002.64
20.000kr.0.24880kr.4,976.00
28.000kr.0.24795kr.6,942.60
40.000kr.0.24712kr.9,884.80
48.000kr.0.24618kr.11,816.64
96.000kr.0.23603kr.22,658.88
100.000kr.0.23549kr.23,549.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250