
CC0805FKNPO9BN272 | |
|---|---|
DigiKey Part Number | 311-4158-2-ND - Tape & Reel (TR) 311-4158-1-ND - Cut Tape (CT) 311-4158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FKNPO9BN272 |
Description | CAP CER 2700PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FKNPO9BN272 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.1.89400 | kr.18.94 |
| 50 | kr.1.41560 | kr.70.78 |
| 100 | kr.1.22240 | kr.122.24 |
| 500 | kr.1.02196 | kr.510.98 |
| 1.000 | kr.0.94560 | kr.945.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.85133 | kr.2,553.99 |
| 6.000 | kr.0.80521 | kr.4,831.26 |
| 9.000 | kr.0.75077 | kr.6,756.93 |
| 15.000 | kr.0.73396 | kr.11,009.40 |
| 21.000 | kr.0.73183 | kr.15,368.43 |
| 30.000 | kr.0.71658 | kr.21,497.40 |
| 36.000 | kr.0.71559 | kr.25,761.24 |
| 72.000 | kr.0.69735 | kr.50,209.20 |
| 75.000 | kr.0.69613 | kr.52,209.75 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

