
CC0805CRNPO9BN8R2 | |
|---|---|
DigiKey Part Number | 311-4152-2-ND - Tape & Reel (TR) 311-4152-1-ND - Cut Tape (CT) 311-4152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805CRNPO9BN8R2 |
Description | CAP CER 8.2PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805CRNPO9BN8R2 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.40600 | kr.4.06 |
| 50 | kr.0.27900 | kr.13.95 |
| 100 | kr.0.24160 | kr.24.16 |
| 500 | kr.0.17790 | kr.88.95 |
| 1.000 | kr.0.15850 | kr.158.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12322 | kr.492.88 |
| 8.000 | kr.0.11296 | kr.903.68 |
| 12.000 | kr.0.10782 | kr.1,293.84 |
| 20.000 | kr.0.10213 | kr.2,042.60 |
| 28.000 | kr.0.09880 | kr.2,766.40 |
| 40.000 | kr.0.09561 | kr.3,824.40 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

