
CC0805CRNPO9BN8R0 | |
|---|---|
DigiKey Part Number | 311-4151-2-ND - Tape & Reel (TR) 311-4151-1-ND - Cut Tape (CT) 311-4151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805CRNPO9BN8R0 |
Description | CAP CER 8PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805CRNPO9BN8R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.62100 | kr.6.21 |
| 50 | kr.0.43880 | kr.21.94 |
| 100 | kr.0.38230 | kr.38.23 |
| 500 | kr.0.28872 | kr.144.36 |
| 1.000 | kr.0.25994 | kr.259.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20651 | kr.826.04 |
| 8.000 | kr.0.19128 | kr.1,530.24 |
| 12.000 | kr.0.18366 | kr.2,203.92 |
| 20.000 | kr.0.17522 | kr.3,504.40 |
| 28.000 | kr.0.17028 | kr.4,767.84 |
| 40.000 | kr.0.16554 | kr.6,621.60 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

