
CC0805CRNPO9BN7R0 | |
|---|---|
DigiKey Part Number | 311-4150-2-ND - Tape & Reel (TR) 311-4150-1-ND - Cut Tape (CT) 311-4150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805CRNPO9BN7R0 |
Description | CAP CER 7PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805CRNPO9BN7R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.39000 | kr.3.90 |
| 50 | kr.0.26880 | kr.13.44 |
| 100 | kr.0.23230 | kr.23.23 |
| 500 | kr.0.17114 | kr.85.57 |
| 1.000 | kr.0.15238 | kr.152.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12439 | kr.497.56 |
| 8.000 | kr.0.11402 | kr.912.16 |
| 12.000 | kr.0.10884 | kr.1,306.08 |
| 20.000 | kr.0.10309 | kr.2,061.80 |
| 28.000 | kr.0.09974 | kr.2,792.72 |
| 40.000 | kr.0.09651 | kr.3,860.40 |
| 48.000 | kr.0.09498 | kr.4,559.04 |
| 96.000 | kr.0.08984 | kr.8,624.64 |
| 100.000 | kr.0.08956 | kr.8,956.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

