6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805CRNPO9BN6R0

DigiKey Part Number
311-4149-2-ND - Tape & Reel (TR)
311-4149-1-ND - Cut Tape (CT)
311-4149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805CRNPO9BN6R0
Description
CAP CER 6PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805CRNPO9BN6R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.764
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.62100kr.6.21
50kr.0.43880kr.21.94
100kr.0.38230kr.38.23
500kr.0.28872kr.144.36
1.000kr.0.25994kr.259.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20651kr.826.04
8.000kr.0.19128kr.1,530.24
12.000kr.0.18366kr.2,203.92
20.000kr.0.17522kr.3,504.40
28.000kr.0.17028kr.4,767.84
40.000kr.0.16554kr.6,621.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000