0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805CRNPO9BN4R0

DigiKey Part Number
311-1093-2-ND - Tape & Reel (TR)
311-1093-1-ND - Cut Tape (CT)
311-1093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805CRNPO9BN4R0
Description
CAP CER 4PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805CRNPO9BN4R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.655
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.37100kr.3.71
50kr.0.25860kr.12.93
100kr.0.22340kr.22.34
500kr.0.16436kr.82.18
1.000kr.0.14630kr.146.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10442kr.417.68
8.000kr.0.09646kr.771.68
12.000kr.0.09250kr.1,110.00
20.000kr.0.09186kr.1,837.20
28.000kr.0.08812kr.2,467.36
40.000kr.0.08776kr.3,510.40
48.000kr.0.08758kr.4,203.84
96.000kr.0.08578kr.8,234.88
100.000kr.0.08552kr.8,552.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500