
CC0805CRNPO9BN2R0 | |
|---|---|
DigiKey Part Number | 311-1091-2-ND - Tape & Reel (TR) 311-1091-1-ND - Cut Tape (CT) 311-1091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805CRNPO9BN2R0 |
Description | CAP CER 2PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805CRNPO9BN2R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.38700 | kr.3.87 |
| 50 | kr.0.26880 | kr.13.44 |
| 100 | kr.0.23200 | kr.23.20 |
| 500 | kr.0.17106 | kr.85.53 |
| 1.000 | kr.0.15216 | kr.152.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11810 | kr.472.40 |
| 8.000 | kr.0.10816 | kr.865.28 |
| 12.000 | kr.0.10319 | kr.1,238.28 |
| 20.000 | kr.0.09769 | kr.1,953.80 |
| 28.000 | kr.0.09447 | kr.2,645.16 |
| 40.000 | kr.0.09138 | kr.3,655.20 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

