
CC0805CRNPO0BN6R8 | |
|---|---|
DigiKey Part Number | 311-4137-2-ND - Tape & Reel (TR) 311-4137-1-ND - Cut Tape (CT) 311-4137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805CRNPO0BN6R8 |
Description | CAP CER 6.8PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805CRNPO0BN6R8 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.52000 | kr.5.20 |
| 50 | kr.0.36260 | kr.18.13 |
| 100 | kr.0.31570 | kr.31.57 |
| 500 | kr.0.23610 | kr.118.05 |
| 1.000 | kr.0.21157 | kr.211.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16658 | kr.666.32 |
| 8.000 | kr.0.15364 | kr.1,229.12 |
| 12.000 | kr.0.14717 | kr.1,766.04 |
| 20.000 | kr.0.14000 | kr.2,800.00 |
| 28.000 | kr.0.13581 | kr.3,802.68 |
| 40.000 | kr.0.13178 | kr.5,271.20 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

